• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 128A Original Black 2000 Sides CE320A

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cassette

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

128A

Compatible with

HP

Colour

Black

Page yield

2000 Sides

Page yield (black)

2000 Sides

Type A

Print

Type B

Print

Depth

100 mm

Height

110 mm

Width

365 mm

Page yield

2000 Sides

Supplies type

Toner cartridge

Compatible with

HP 128 Tonerkartuschen funktionieren mit:

Weight

600 g

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Master (outer) cases per pallet

280 Stück(e)

Layers per pallet

9 Stück(e)

Pallet weight (EU)

193.3 kg

Pallet gross weight

193.3 kg

Quantity per pack

1 Stück(e)

Pallet gross width

112.2 cm

Pallet gross length

93.8 cm

Pallet gross height

124.4 cm

Total amount of recycled materials used for making

19 %

Products per pallet (EU)

216 Stück(e)

Maximum number of stacking cartons

40 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

24 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

216 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

Security datasheet

Security datasheet 882286 HP Toner 128A Original Black 2000 Sides CE320A

Description

The HP LaserJet print cartridges deliver 128 documents and marketing materials in professional quality. It is both in the home office as well as in the company top-produktivitat ensure - without wasting time and accessories. You bet on the reliability of these tailor-HP print cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)