• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 14X Original Black 17500 Sides CF214X

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 14 X

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

14X

Compatible with

HP

Colour

Black

Page yield

17500 Sides

Page yield (black)

17500 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

15 - 25 °C

Storage relative humidity (H-H)

10 - 80 %

Master (outer) cases per pallet

27 Stück(e)

Layers per pallet

3 Stück(e)

Pallet weight (EU)

93.4 kg

Pallet gross weight

93.4 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

19 %

Products per pallet (EU)

27 Stück(e)

Maximum number of stacking cartons

12 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

9 Stück(e)

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

27 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419619 HP Toner 14X Original Black 17500 Sides CF214X

Description

Original HP LaserJet print cartridges with optimized HP Toner ensure excellent results every time you print. Press at high speeds produces sharp text and precise graphics. The intelligent cartridges enable access to market-leading management functions. A cassette with high capacity reduces costs for frequent printing. You can trust the leading position of HP in terms of environmental protection and press environmentally friendly - with this energy-efficient toner, you can save energy with each printed page.

You save money and minimize interruptions - with a toner cartridge for high print volumes. Increase your efficiency with Original HP LaserJet toner cartridges. The optimized HP toner is quickly fixed on the paper. This allows high printing speed and an outstanding quality.

You can rely on simple installation and maintenance - thanks to the all-in-One-Prinzips The Original HP LaserJet print cartridges. You save money and minimize interruptions - with Black Print Cartridges for high print volumes. You can print documents in a simple manner in professional quality print. Press pin-sharp text and precise graphics in a uniform quality. The Original HP LaserJet toner cartridges were designed and tested for your printer. They convince with uniform pressure issues. You can trust the leading position of HP in terms of environmental protection. Original HP LaserJet toner cartridges with optimized toner save energy and were developed for environmentally friendly work. HP Planet Partners, the print cartridges in an environmentally-friendly recycled.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.