• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 207X Original Magenta 1350 Sides W2213X

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Toner cartridge 207X

  • Original HP toner cartridges with JetIntelligence
  • Optimized for more pages, more performance and more protection
  • Enables lower power consumption for printing and more compact devices
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

207X

Compatible with

HP

Colour

Magenta

Page yield

3150 Sides

Page yield (black)

2450 Sides

Page yield (colour)

3150 Sides

Factory colour

Magenta

Type A

Print

Type B

Print

Wireless charging

No

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Master (outer) cases per pallet

300 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

182.5 kg

Pallet gross weight

245.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

111 cm

Pallet gross length

98.6 cm

Pallet gross height

125.4 cm

Products per pallet (EU)

216 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

300 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227860 HP Toner 207X Original Magenta 1350 Sides W2213X

Description

Print all your business documents quickly and efficiently to match the performance of your HP Color LaserJet Pro with Original HP Toner Cartridges with JetIntelligence. Rely on HP quality and reliability for impressive printing results.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.