• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 212X Original Yellow 0 Sides W2122X

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

212X

Compatible with

HP

Colour

Yellow

Page yield

0 Sides

Page yield (black)

10000 Sides

Page yield (colour)

10000 Sides

Replaces original item

W2122X

Factory colour

Yellow

Type A

Print

Type B

Print

Depth

78 mm

Height

289 mm

Width

55 mm

Wireless charging

No

Page yield

10000 Sides

Supplies type

Toner cartridge

Compatible with

HP

Weight

910 g

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

140 Stück(e)

Layers per pallet

7 Stück(e)

Pallet weight (EU)

137 kg

Pallet gross weight

137 kg

Quantity per pack

1 Stück(e)

Products per pallet (EU)

96 Stück(e)

Maximum number of stacking cartons

24 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

16 Stück(e)

Master (outer) cases per pallet layer

20 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

96 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360554 HP Toner 212X Original Yellow 0 Sides W2122X

Description

ideal for anyone who chooses Original HP LaserJet toner cartridges, they are designed to work with your HP printer and offer a high level of security through tamper-resistant chips. [1]
Rely on the Original HP High-Range Toner Cartridges with JetIntelligence to get more professional-quality pages, high print speeds and innovative fraud detection technology—all HP can offer [2]

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.