• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 304A Original Yellow 2800 Sides CC532A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP toner cartridge 304 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

304A

Compatible with

HP

Colour

Yellow

Page yield

2800 Sides

Page yield (black)

2800 Sides

Page yield (colour)

2800 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

109 mm

Height

125 mm

Width

385 mm

Page yield

2800 Sides

Supplies type

Toner cartridge

Compatible with

HP 304 Tonerkartuschen funktionieren mit:

Weight

720 g

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Master (outer) cases per pallet

243 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

181 kg

Pallet gross weight

244.2 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

168 Stück(e)

Maximum number of stacking cartons

32 Stück(e)

Master (outer) cases per pallet layer (EU)

21 Stück(e)

Master (outer) cases per pallet layer

27 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

243 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 786282 HP Toner 304A Original Yellow 2800 Sides CC532A

Description

The HP LaserJet print cartridges provide CC530 product family page for page for smooth, consistent pressure. Original HP print cartridges and improved toner offer smooth pressure in the office, so you can dedicate more important challenges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.