• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 312A Original Set Cyan, Magenta, Yellow 2700 Sides CF440AM

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP toner cartridges multi-pack 312 A

  • Original HP Toner-Kit for consistent and best printing quality
  • Reliability by precise adjustment of HP print system
  • Contains 3 toner cartridges in the Colors Cyan, magenta and yellow

Technical specifications

Product type

Toner

Packaging type

Set

Type

Original

Short ID

312A

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

2700 Sides

Page yield (colour)

2700 Sides

Depth

327 mm

Height

125 mm

Width

385 mm

Supplies type

Toner cartridge

Compatible with

Die HP 312A Tonerkartusche ist kompatibel mit:

Compatible with

HP

Weight

2.16 kg

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 80 %

Master (outer) cases per pallet

81 Stück(e)

Pallet weight (EU)

150.1 kg

Quantity per pack

3 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

48 Stück(e)

Master (outer) cases per pallet layer (EU)

6 Stück(e)

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

81 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529488 HP Toner 312A Original Set Cyan, Magenta, Yellow 2700 Sides CF440AM

Description

You can achieve with genuine HP LaserJet toner cartridges documents and marketing materials in professional quality. In the home office and in the business you work at any time productive, without wasting time and material. The cartridges are specially designed for your HP product.

You benefit from high quality with every print with the genuine HP LaserJet toner cartridges. Avoid Neudrucke, material wastes and costly delays, which can occur with alternative cartridges.

Drive your business forward. Genuine HP LaserJet toner cartridges provide a consistent print operation without interruptions, with which you can fulfill all orders within the framework of the budget.

Don't waste time. Replace genuine HP LaserJet toner cartridges within the shortest possible time and press without any problems. They were developed especially for your HP LaserJet device developed in order to make the installation quick and easy.

Protect the environment. Easily recycle your HP original LaserJet toner cartridges - easy and free within the framework of the HP Planet Partners program, which in more than 50 countries and territories around the world is available.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.