• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 335A Original Black 7400 Sides W1335A

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner

Packaging type

Single case

Type

Original

Short ID

335A

Compatible with

HP

Colour

Black

Page yield

7400 Sides

Page yield (black)

7400 Sides

Replaces original item

W1335A

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

141 mm

Height

213 mm

Width

500 mm

Supplies type

Toner cartridge

Compatible with

HP 335 toner cartridges work with:

Compatible with

HP

Weight

500 g

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

15 - 80 %

Master (outer) cases per pallet

64 Stück(e)

Layers per pallet

4 Stück(e)

Pallet gross weight

63 kg

Quantity per pack

1 Stück(e)

Pallet gross width

112.8 cm

Pallet gross length

100 cm

Pallet gross height

85.2 cm

Maximum number of stacking cartons

11 Stück(e)

Black toner cartridges quantity

1

Built-in drum unit

no

Master (outer) cases per pallet layer

16 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

64 Stück(e)

Storage temperature (T-T)

0 - 35 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360557 HP Toner 335A Original Black 7400 Sides W1335A

Description

ideal for business customers who want to print professional quality black and white documents efficiently at an affordable price.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.