• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 410X Original Set Cyan, Magenta, Yellow 5000 Sides CF252XM

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Multipack 410X Toner Cartridges

  • Original HP toner kit for consistent and optimal print quality
  • Reliability through precise alignment with the HP printing system
  • Contains 3 toner cartridges in high-range cyan, magenta and yellow

Technical specifications

Product type

Toner

Packaging type

Set

Type

Original

Short ID

410X

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

5000 Sides

Page yield (colour)

5000 Sides

Depth

327 mm

Height

123 mm

Width

363 mm

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

HP

Weight

1.95 kg

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

10 - 80 %

Master (outer) cases per pallet

81 Stück(e)

Layers per pallet

9 Stück(e)

Pallet weight (EU)

171.7 kg

Pallet gross weight

239.2 kg

Quantity per pack

3 Stück(e)

Products per pallet (EU)

56 Stück(e)

Maximum number of stacking cartons

36 Stück(e)

Master (outer) cases per pallet layer (EU)

7 Stück(e)

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

81 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887187 HP Toner 410X Original Set Cyan, Magenta, Yellow 5000 Sides CF252XM

Description

You can be confident that your toner cartridge offers more. Low-cost, high-range Original HP toner cartridges with JetIntelligence enable printing more pages than before and intelligent toner level monitoring. The toner cartridges need to be replaced less frequently.
Maximize page count technology allows you to print more pages per cartridge than previous generations of HP toner cartridges.

Print professional-quality documents at the speed your HP printer or MFP was designed for. Original HP toner cartridges with long range and JetIntelligence are designed to match the high-speed performance of your printer and deliver the results you expect.
Continue to rely on the HP ColorSphere 3 toner for professional quality at high print speeds.

Protect yourself from counterfeit cartridges with HP's exclusive anti-fraud technology. Manage business costs and get the quality standards of your HP LaserJet printers and MFPs with corporate policies and toner cartridge protection.
Protect yourself against fraud with innovative anti-fraud technology and ensure that you get the true HP quality you pay for.

Benefit from even more pages in high quality. Original HP toner cartridges with high range and JetIntelligence are designed to meet the fast performance of your printer and deliver consistent printing results. Choose a toner that delivers the best performance from your HP printer - genuine HP toner.
Continue to rely on the HP ColorSphere 3 toner for professional quality at high print speeds, every time you print.

This text is machine translated.

Scope of delivery

  • 3 x toner in specified colors

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.