• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 642A Original Cyan 7500 Sides CB401A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP toner cartridge642A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

642A

Compatible with

HP

Colour

Cyan

Page yield

7500 Sides

Page yield (black)

7500 Sides

Page yield (colour)

7500 Sides

Replaces original item

CB401A

Depth

400 mm

Height

268 mm

Width

148 mm

Screen size diagonal (inches)

24 inch

Supplies type

Toner cartridge

Compatible with

HP LaserJet CP4005

Weight

1.7 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 448906 HP Toner 642A Original Cyan 7500 Sides CB401A

User & Safety Instructions

User & Safety Instructions 448906 HP Toner 642A Original Cyan 7500 Sides CB401A

Description

HP ColorSphere toner high-gloss pressure enables an optimum playback powerful, brilliant colors.
- The unique structure of the toner particles of the HP ColorSphere toner cartridges for a uniform, high-gloss cover. High gloss provides optimum playback of powerful, brilliant colors. The result: captivating graphics and lifelike images - so that companies at any time in photo quality print.

HP ColorSphere toner enables a finely gradated color palette for subtle transitions and realistic pictures.
- HP ColorSphere toner enables a finely gradated color palette. The HP color toner is an innovative toner formula is produced, the extreme precision when printing. Each individual toner particles has the same shape and size, which allows the particles with the precision on the page can be applied, which is necessary when a broad color spectrum with extremely differentiated, subtle shades. This precision provides for spectacular, professional print issues in photo quality.

High printing speed without compromising on print quality - thanks to HP ColorSphere toner.
- The particles of HP ColorSphere toner to the latest state of the art technology. They have an optimally dimensioned wax core, the first class with the HP Instant-on technology of the Fuser Assembly blends - for faster image processing and optimal results.

Easy management of consumables thanks to HP Smart printing technology and HP SureSupply.
- The innovative HP Smart printing technology ensures that HP supplies easy to change and to order. The Original HP supplies and the HP printer exchange permanent information. Thus one has the status of the consumables - through timely (also cross-printer) Status and Alerts - always under control.

HP print cartridge after the "All-in-one principle" and HP ColorSphere toner for simple, reliable printing.
- The HP Color LaserJet print cartridges include up to 70% of the entire printing system. Thus, the print cartridges after the "All-in-one principle": Toner and imaging drum were designed in a compact unit. This ensures first-class user-friendliness and the reliability, for the HP is commonly known. The formula of the HP ColorSphere toner is optimally tuned to this critical component of this design even more reliable. The result is a consistent black areas and vibrant colors.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.