• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 651A Original Magenta 16000 Sides CE343A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 651 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

651A

Compatible with

HP

Colour

Magenta

Page yield

16000 Sides

Page yield (black)

16000 Sides

Page yield (colour)

16000 Sides

Type A

Print

Type B

Print

Depth

188 mm

Height

225 mm

Width

492 mm

Supplies type

Toner cartridge

Compatible with

HP

Weight

1.8 kg

UKCA

yes

Operating temperature (T-T)

15 - 27 °C

Storage relative humidity (H-H)

10 - 80 %

Master (outer) cases per pallet

36 Stück(e)

Layers per pallet

4 Stück(e)

Pallet weight (EU)

118.4 kg

Pallet gross weight

118.4 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

17 %

Products per pallet (EU)

36 Stück(e)

Maximum number of stacking cartons

20 Stück(e)

Master (outer) cases per pallet layer (EU)

9 Stück(e)

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

10 - 70 %

Products per pallet

36 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419618 HP Toner 651A Original Magenta 16000 Sides CE343A

Description

HP LaserJet print cartridges magenta deliver first-class business documents 651 A with shiny, bright colors. With reliable HP original supplies you achieve a permanently high productivity and ensure that no time is wasted and no accessories. : Press in brilliant colors impressive business documents, presentations and marketing materials with Original HP toner cartridges with HP ColorSphere technology. The smallest details in show pictures and graphics, as well as the finest shades in pictures are perfectly reproduced. Low printing costs at the same time high productivity. HP Color LaserJet toner cartridges guarantee consistent quality and an uninterrupted printing operation. Since the cassettes for excellent reliability have been developed to avoid accessories waste and costly delays. Original HP toner cartridges with built-in intelligence simplify the monitoring of the toner consumption and the order. Quick and easy installation thanks to the automatic removal of the seal tab. HP Planet Partners returned cassettes are recycled for the benefit of the environment [1].

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.