• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 657X Original Yellow 23000 Sides CF472X

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP LaserJet 657X - Original toner unit - Yellow - 23,000 pages

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

657X

Compatible with

HP

Colour

Yellow

Page yield

23000 Sides

Page yield (colour)

23000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

163 mm

Height

192 mm

Width

378 mm

Page yield

23000 Sides

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

HP

Weight

1.18 kg

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

90 Stück(e)

Layers per pallet

5 Stück(e)

Pallet weight (EU)

134 kg

Pallet gross weight

166.3 kg

Quantity per pack

1 Stück(e)

Products per pallet (EU)

70 Stück(e)

Maximum number of stacking cartons

20 Stück(e)

Master (outer) cases per pallet layer (EU)

14 Stück(e)

Master (outer) cases per pallet layer

18 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

90 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842129 HP Toner 657X Original Yellow 23000 Sides CF472X

Description

Use your toner cartridges. With the genuine HP toner cartridges with JetIntelligence you can print more pages than ever before. They rely on the intelligent detection of the toner fill level and cost-effective options with higher range.
- Get more out of your investments. Thanks to the technology to maximize can be delivered more pages than ever before.

Secure with the exclusive technology of HP for protection against counterfeit cartridges. Thanks to this innovative technology, you can manage your costs of doing business and a high standard of quality in all your devices.
- Protect yourself from fraud with the innovative anti-fraud technology and make sure you get the real HP quality for which you pay.

Press documents in a constant first-class quality in high speed, for your HP printer or MFP was designed.
- The powerful toner offer first-class quality at high printing speed.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.