• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 827A Original Magenta 32500 Sides CF303A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP TONER 827 A

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment

Technical specifications

Product type

Toner

Type

Original

Short ID

827A

Compatible with

HP

Colour

Magenta

Page yield

32500 Sides

Page yield (black)

32000 Sides

Page yield (colour)

32000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

130 mm

Height

195 mm

Width

584 mm

Page yield

32000 Sides

Supplies type

Toner cartridge

Compatible with

HP

Weight

850 g

UKCA

yes

Operating temperature (T-T)

15 - 27 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

60 Stück(e)

Layers per pallet

5 Stück(e)

Pallet weight (EU)

113.5 kg

Pallet gross weight

113.5 kg

Quantity per pack

1 Stück(e)

Quantity per box

1 Stück(e)

Total amount of recycled materials used for making

0 %

Products per pallet (EU)

60 Stück(e)

Maximum number of stacking cartons

20 Stück(e)

Master (outer) cases per pallet layer (EU)

12 Stück(e)

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

10 - 70 %

Products per pallet

60 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1221133 HP Toner 827A Original Magenta 32500 Sides CF303A

Description

HP 827 LaserJet printer accessories, permanently for high productivity. The HP ColorSphere technology delivers outstanding business documents in brilliant photo quality. Avoid waste of time and material - with the reliable Original HP toner cartridges.

· Original HP toner cartridges with HP ColorSphere technology is ideal for printing excellent business documents and marketing materials. You can achieve consistent, professional results on a variety of different laser papers for the professional printing in the office
· Reduce the printing costs and you can always work productive. HP Color LaserJet toner cartridges guarantee a uniform print quality and an uninterrupted printing operation. Avoid material waste and expensive delays - with cartridges, which are designed for exceptional reliability
· Quick, simple installation thanks to the automatic removal of the seal tab
· Original HP toner cartridges help to save energy and resources. Pre-installed cartridges less often means less packaging waste and HP Planet Partners returned cartridges are recycled for the benefit of the environment

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.