• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner HP 219X - Hohe Ergiebigkeit - Magenta - Original Magenta 0 Sides W2193X

EAN:
Part number:
Item no:
1/4
Unavailable

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 219X Magenta Original LaserJet toner cartridge with high range

  • Original
  • Ink colors: Magenta
  • Individual package
  • High (XL) yield
  • Color toner page power: 2500 pages
  • Number of color toner cartridges: 1
  • 1 pieces(s)
Pre-contractual information under the EU Data Act

Technical specifications

  • Compatibility: The HP 219 toner cartridge is compatible with HP LaserJet Pro 3201-3204, 3288, 3302
  • HP GTIN (EAN/UPC): 195161016332
  • UNSPSC code: 44103103
  • Package content: HP toner cartridge
  • Pallets size (W x D x H) 1100 x 986 x 1254 mm
  • Pallet dimensions (W x D x H): 1099.8 x 985.5 x 1254.8 mm (43.3 x 38.8 x 49.4")
  • Pallet weight (Imperial): 241.8 kg (533 pounds)
  • Pallet size (EU): 1100 x 790 x 1148 mm
Product type

Toner

Type

Original

Short ID

HP 219X - Hohe Ergiebigkeit - Magenta -

Compatible with

HP

Colour

Magenta

Page yield

2500 Sides

Page yield (colour)

2500 Sides

Depth

96 mm

Height

111 mm

Width

363 mm

Type

Original

Page yield

2500 Sides

Compatible with

HP

Weight

530 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

300 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

180 kg

Pallet gross weight

243 kg

Quantity per pack

1 Stück(e)

Products per pallet (EU)

216 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

300 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Package weight

740 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402462 HP Toner HP 219X - Hohe Ergiebigkeit - Magenta - Original Magenta 0 Sides W2193X

Description

Ideal for teams and departments who need high-quality color prints and who care about indoor air quality and safety.
HP TerraJet toner cartridges are designed for efficient toner use that wastes less toner and delivers excellent print quality with built-in security.
[13.14]


This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.