• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Transfer belt cleaner JC96-06246A JC96-06246A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung JC96-06246A printer/scanner spare parts & accessories 1 pieces(s)

  • Equipment compatibility: Multifunctional
  • Brand compatibility: Samsung
  • Metallic
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Multifunctional
  • Product color: Metallic
Product type

Transfer belt cleaner

Manufacturer part #

JC96-06246A

Short ID

JC96-06246A

Compatible with

CLX-9301NA, CLX-9301, CLX-9201NA, CLX-9201

Compatible with

Samsung

Weight

100 g

Quantity per pack

1 Stück(e)

Package weight

430 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847154 HP Transfer belt cleaner JC96-06246A JC96-06246A