• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB 3.2 1st Gen (USB 3.0), RJ45 Adapter [1x USB-A plug - 1x RJ45 socket] USB-A - RJ45 Adapter G2 0.1 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP USB 3.0 to Gigabit LAN adapter

  • Cable connected
  • USB Ethernet
  • Component for: PC

Technical specifications

  • Interface: Ethernet
Product type

USB 3.2 1st Gen (USB 3.0)

Connection type

USB

RJ45

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0.1 m

Factory colour

Black

Cable features

incl. USB

Cable use

USB 3.2 1st Gen (USB 3.0)

RJ45

Version

Adapter

Range of use

PC

Laptop

Transfer rate (max.)

1 GBit/s

Video transmission possible

No

Depth

21 mm

Height

15 mm

Width

172 mm

Weight

0.093

UKCA

yes

Internal

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409167 HP USB 3.2 1st Gen (USB 3.0), RJ45 Adapter [1x USB-A plug - 1x RJ45 socket] USB-A - RJ45 Adapter G2 0.1 m

Description

Gigabit network connectivity via USB
Convert the high-speed USB 3.0 connection of your laptop in a fast 10/100/1000-Ethernet connection with the HP USB 3.0 to gigabit RJ45 adapter G2.

This text is machine translated.

Features

  • Enjoy reliable connectivity over a wired Ethernet connection to corporate networks and the Internet.
  • Connect the USB end of the adapter to any USB-A connector on your laptop and the Ethernet connector to your Ethernet cable[1]. There is no need to download drivers because they are pre-installed.
  • Help IT secure and remotely manage your laptop fleet with advanced network management features[2] via a wired Internet connection enabled by this adapter[3.4].

More interesting products

(*All information is plus legal VAT)