• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C Netzteil - GaN Laptop-Ladeger Power supply unit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Type

USB-C Netzteil - GaN Laptop-Ladeger

Dim

(W x H x D) 91 x 31.5 x 53 mm

Height

31.5 mm

Width

91 mm

Weight

250 g

Type

AC adapters

Depth

53 mm

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Operating relative humidity (H-H)

20 - 95 %

Storage temperature (T-T)

-20 - 85 °C

Package weight

498 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813131 HP USB-C Netzteil - GaN Laptop-Ladeger Power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.