• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Z27k G3 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, USB A (USB 3.2 1st gen), USB C®, HDM

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Z27k G3 LED

  • Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: DisplayPort, USB A (USB 3.2 1st gen), USB C®, HDMI™;Height adjustable, Portrait view, Pivoted, Tiltable, Swivelling, Headphone jack

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

10000000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

163

Dot pitch

0.155 mm

Factory colour

Silver

Interfaces

DisplayPort

USB A (USB 3.2 1st gen)

USB C®

HDMI™

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of MiniDPs

1 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

Features

Height adjustable

Portrait view

Pivoted

Tiltable

Swivelling

Headphone jack

Inclination

-5/+20

Adjustable height

150 mm

Angular position

180°

Swivel angle

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

No

Width

612.3 mm

Height

530.4 mm

Depth

205 mm

Weight

6.2 kg

Dim

(W x H x D) 612.3 x 530.4 x 205 mm

Screen size/position settings

Height

Pivoting (rotation)

Swivel

Tilt

Pivoting

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

4K

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (ON)

42 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584983 HP Z27k G3 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, USB A (USB 3.2 1st gen), USB C®, HDM

Warranty Terms

Warranty Terms 2584983 HP Z27k G3 LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, USB A (USB 3.2 1st gen), USB C®, HDM

Description

The HP Z27k G3 4K USB-C® display with its flawless design surpasses any design standard. It is made of real aluminum and delivers impressive pictures without borders. Bring your ideas to life with remarkable color accuracy in precise 4K resolution. Meet your work needs and transform your PC into a powerful powerhouse with this 27" (68.6 cm) diagonal monitor and 100W power output via USB-C.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.