
Highlights & Details
HP Z440 Workstation Xeon E5 Refurbished 1st Choice
- All pre-owned products are refurbished.
- Intel® Xeon®
- E5-1650v4 (6 x 3.6 GHz) CPU
- 2 TB;HDD;240 GB;SSD / 32 GBDDR4 RAM RAM
- Nvidia Quadro;K22004 graphics card
- Windows® 10 Pro
Technical specifications
- Product type
Workstation
- CPU series
Intel® Xeon®
- CPU
Intel Xeon E5-1650v4, 6x 3.60GHz, Cache 15MB
- Processor/type
E5-1650v4
- Processor cores (No.)
6 x
- CPU speed
3.6 GHz
- CPU cache
15 MB
32 GB
- RAM type
DDR4 RAM
- No. of memory slots
4
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- HDD capacity (total)
4096 GB
- Hard drive
2 TB
- HDD 1 type
HDD
- Drive
DVD burner
- Hard disk drive 2
2 TB
- Hard disk drive 2 type
HDD
- No. of Gigabit LANs
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.0 ports
8 x
- Interfaces
USB A (USB 2.0)
PS/2
Audio 2.0 (3.5 mm jack)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
PCI-Express
- Factory colour
Black
- Width
169 mm
- Height
432 mm
- Depth
445 mm
- Weight
11 kg
- Software included
BullGuard Internet Security 1 year for 3 devices
Acronis True Image RETEQ Edition
- Operating system (Version)
Windows® 10 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics memory
4
- Graphics card type
Nvidia Quadro
- No. of graphics cards
1
- Graphics card type
K2200
Documents & Downloads
Datasheet
Datasheet 2368388 HP Z440 Nvidia K2200 Workstation Refurbished (very good) Intel® Xeon® E5-1650v4 32 GB 2 TB HDD 2 TB HDD 3 TB HDD 240 GB
User & Safety Instructions
User & Safety Instructions 2368388 HP Z440 Nvidia K2200 Workstation Refurbished (very good) Intel® Xeon® E5-1650v4 32 GB 2 TB HDD 2 TB HDD 3 TB HDD 240 GB
Description
The NVIDIA Quadro K2200 delivers impressive, energy-efficient 3D application performance and GB of high-bandwidth DDR5 GPU memory to create complex 3D models. The flexible single-slot and low-profile form factor makes the NVIDIA Quadro K2200 compatible with most of the available space and with the power supply restricted systems. The DisplayPort 1.2 outputs support ultra-high resolutions such as 3840x2160 with 60 Hz with 30-bit color depth and a completely new display engine, which controls up to four displays simultaneously.
This text is machine translated.
Features
- Processor: 1x Intel Xeon E5-1650 v4 to 4.00 6-core 15MB
- Memory: 32GB RAM (4x 8GB)
- SSD 240 GB SSD
- HDD 1: 2TB
- HDD 2: 2TB
- HDD 3: 3TB
- DVD RW writer
- NVIDIA Quadro K2200 4GB (DVI, 2x DP) graphics card
- Windows 10 Professional 64Bit
- Software: BullGuard Internet-Security OEM Full version including 1 year of expert support (24h) & updates for up to 3 devices, Acronis True Image RETEQ Edition.
Scope of delivery
- Refurbished PC
- Power cables





