• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HR90-DC12H PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HR90-DC12H

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

13.2 V DC

Control mode

monostable, 1 coil

Resistance (coil)

700 Ω

Coil voltage rating

200 mW

Contact type

2 change-overs

Contact material

Au plated

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

120 VA

Connection

Print

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 10 8 cycles

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

20.5 mm

Width

10 mm

Height

12.5 mm

Dim

(L x W x H) 20.5 x 10 x 12.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1527254 HR90-DC12H PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1527254 HR90-DC12H PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)