• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSGM Typ 180 Polystyrene cutting blades 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hand cutter blade type 180

  • For panel thicknesses up to 180 mm
  • For hand-held cutter HS 140 and HS 230

Technical specifications

Product type

Polystyrene cutting blades

Width

25 mm

Height

17 mm

Dim

(W x H) 25 mm x 17 mm

Weight

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3053910 HSGM Typ 180 Polystyrene cutting blades 1 pc(s)

Description

High-quality polystyrene hand-cutter blade for hand-cutter HS 140 and HS 230.

This text is machine translated.

Scope of delivery

  • Hand cutter blade type 180

More interesting products

(*All information is plus legal VAT)