There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tachometer
Mechanical
Optical
±0.05 %
0.01
50 - 500 mm
9 V block
(L x W x H) 155 x 55 x 35 mm
DAkkS standards
168 g
LCD
29999 U/min
20 U/min
99999 U/min
10 U/min
20 - 29999 U/min
10 - 99999 U/min
Ohne Messkategorie
55 mm
35 mm
155 mm
HT2236
Datasheet 3330996 HT Instruments 1003785-DAkkS Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 20 - 29999 U/min 10 - 99999
User & Safety Instructions 3330996 HT Instruments 1003785-DAkkS Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 20 - 29999 U/min 10 - 99999
The necessary accessories are required to use the article as described.