• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments COMBI G2 Electrical tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0413, 0100

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester

DAkkS standards

Reading category

CAT IV 240 V

Interfaces

Wi-Fi

USB

Dim

(L x W x H) 235 x 75 x 165 mm

Weight

1250 g

Reading range (VDE)

Active power

Reactive power

Apparent power

Power factor

Temperature

Frequency

Current

Insulation resistance

Voltage

DIN standard

DIN EN 61010-1

DIN EN 61557

DIN VDE 0100

DIN VDE 0413

Display type

Digital (LCD)

Width

75 mm

Height

165 mm

Length

235 mm

Voltage supply

Rechargeable

Memory (space)

999

Memory

Yes

Type

COMBI G2

VDE standard

0413

0100

Features

built-in colour touchscreen

RCD/FI testing

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743168 HT Instruments COMBI G2 Electrical tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0413, 0100

Description

The low weight and ergonomic design of the Combi G2 ensures comfortable and safe operation. The large and brightly illuminated touch-screen is especially well readable and intuitive to use. All functions can be selected via the central multi-function switch or directly by selecting the icons on the screen. The symbols in the display and acoustic messages ensure clear, fast and standard interpretation of the measurement results. The Combi G2 is protected against misuse, if connected incorrectly or dangerous voltages are present, the user is warned attentively. The large internal memory can hold up to 999 measured values and enables an individual storage of the measurement results with text comment and tree structure (3 levels). It couldn’t be simpler. Intuitive operation via touch-screen. All measurement functions at a glance. A measuring device for all electrical safety tests according to VDE0413 (EN61557) parts 2, 3, 4, 5, 6 and 7

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.