

Electrical tester
DAkkS standards
CAT IV 240 V
Wi-Fi
USB
(L x W x H) 235 x 75 x 165 mm
1250 g
Active power
Reactive power
Apparent power
Power factor
Temperature
Frequency
Current
Insulation resistance
Voltage
DIN EN 61010-1
DIN EN 61557
DIN VDE 0100
DIN VDE 0413
Digital (LCD)
75 mm
165 mm
235 mm
Rechargeable
999
Yes
COMBI G3
0413
0100
built-in colour touchscreen
RCD/FI testing
incl. case
User & Safety Instructions 2743167 HT Instruments COMBI G3 Electrical tester, VDE tester Calibrated to (DAkkS standards) VDE standard 0413, 0100
The necessary accessories are required to use the article as described.