• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Combi519 Electrical tester Calibrated to (ISO standards)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • INSULATION RESISTANCE (L-N / L-PE / N-PE): ) 50, 100, 250, 500, 1,000 VDCProtective conductor continuity test 200 mARCD tripping time and tripping current,Manual, automatic or ramp test: Type A, AC, BRCD rated currents (mA) 6, 10, 30, 100, 300, 500, 650, 1,000Loop impedance measurement without tripping FI: (2-conductor, 3-conductor)Automatic test sequence (Ra, RCD, MΩ)
Product type

Electrical tester

ISO standards

Reading category

CAT IV 300 V

Interfaces

optical

USB

RJ45

Dim

(L x W x H) 235 x 165 x 75 mm

Weight

1250 g

Reading range (VDE)

Insulation resistance

Display type

Digital (LCD)

Width

165 mm

Height

75 mm

Length

235 mm

Test procedure

automated

Voltage supply

Battery

Memory (space)

999

Memory

Yes

Type

Combi519

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742688 HT Instruments Combi519 Electrical tester Calibrated to (ISO standards)

Description

AUTO-sequence (Ra-> RCD>- risk)Low ohm measurement with >200 mA DCINSULATION MEASUREMENT (L-PE / L-N / N-PE)Polarisation measurement (PI & DAR)RCD TYPE A, AC, B, EVNetwork and loop impedanceShort circuit current with OK / NO displayRotating fieldVoltage dropInternal memory and USB connectionSafety according to CAT IV 300 V.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.