• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Combi521 Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

DAkkS standards

Reading category

CAT IV 300 V

Interfaces

USB

Test procedure

automated

Memory

Yes

Type

Combi521

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743080 HT Instruments Combi521 Calibrated to (DAkkS standards)

Description

AUTO-sequence (Ra-> RCD>- risk)Low ohm measurement with >200 mA DCINSULATION MEASUREMENT (L-PE / L-N / N-PE)Polarisation measurement (PI & DAR)RCD TYPE A, AC, B, EVNetwork and loop impedanceShort circuit current with OK / NO displayRotating fieldVoltage dropLeakage current & residual current (only with optional accessories HT96U)Power quality analysisEnvironmental parameters (only with optional accessories HT52 & HT53)EVSE AUTO sequence (only with optional accessories EV-TEST100)Internal memory and USB connectionWi-Fi connection for Android / iOS smartphones and tabletsSafety according to CAT IV 300 V.

This text is machine translated.