• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments FULLTEST 3 Equipment tester, Electrical tester Calibrated to (DAkkS standards)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE 0113 / EN60204-1 Machines & Equipment Tester FULLTEST 3

  • Continuity test of the protective conductor with 200 mA DC
  • Continuity test of the protective conductor with I> 25 A, V <12 V AC
  • Insulation resistance with 100, 250, 500, 1000 V DC test voltage
  • High voltage test with adjustable test voltage from 250 V to 5100 V AC
  • Residual voltage measurement internal and external
  • Differential current measurement & power measurement via earthing contact socket
  • Differential current measurement with external current transformer (HT96U optional accessory)
  • Test on RCDs type A, AC, B, up to 1000 mA, also selective RCD
  • Line/loop impedance and IK calculation
  • High resolution power / loop impedance up to 50kA (with IMP57 optional accessory)
  • Testing on overcurrent protection devices with characteristic B, C, D, K and type of fuse
  • Selection of length, cable type, insulation of the cable, tripping time of the protective device
  • Loop resistance without RCD tripping
  • Indicator of direction of rotating field
  • TFT-display with touch-screen
  • Programmable test duration
  • Programmable limiting values
  • Internal memory for 999 measured values, on 3 levels
  • USB interface for PC connection for transferring the measured data for the protocol
  • USB interface for keyboard, printer and barcode reader

Technical specifications

Product type

Equipment tester

DAkkS standards

Interfaces

USB

Dim

(L x W x H) 610 x 450 x 330 mm

Reading range (VDE)

Insulation resistance

DIN standard

DIN EN 60204

Display type

LCD Touch

Width

450 mm

Height

330 mm

Length

610 mm

Memory (space)

999

Memory

Yes

Type

FULLTEST 3

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 2387675 HT Instruments FULLTEST 3 Equipment tester, Electrical tester Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 2387675 HT Instruments FULLTEST 3 Equipment tester, Electrical tester Calibrated to (DAkkS standards)

Description

VDE 0113 / EN60204-1 machines & system tester

This text is machine translated.