• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments GSC60 VDE tester Calibrated to (DAkkS standards) VDE standard 0100, 0105, 0413

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VDE 0100 Installation tester & 3-phase power and power analyzer

  • One meter for all electrical safety tests according to VDE 0413 (EN61557) Part 2, 3, 4, 5, 6 and 7
  • Earth conductor continuity test with> 200 mA test current
  • Insulation measurement with 50/100/250/500 and 1000V DC
  • RCD Test Type A, AC and B, B+, F
  • Line & loop impedance with IK display
  • Loop impedance without RCD tripping
  • Phase sequence (phase sequence)
  • Measurement of voltage drop DV in %
  • Earthing measurement with 2 or 3-wire method
  • Ground measurement (without auxiliary ground) with T2100 (optional)
  • Earth resistance measurement with 4-wire method
  • Measurement of light intensity and temperature with optional probe HT52 /HT53
  • Leakage current measurement starting from 1 mA with optional clip-on ammeter HT96U
  • 9 preset network systems are available (star / triangle / 1-2 or 3 phases, etc.)
  • More than 383 parameters can be recorded over 2 months
  • Real-time waveform display (scopee function), harmonic, vector graphs, and numeric display for quick review of key parameters
  • Voltage anomalies analysis with a resolution of 20ms
  • Energy cost control. With just one click you can check the energy consumption with the help of the current transformers connected to the main power supply and thus manage the energy costs
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

VDE tester

DAkkS standards

Reading category

CAT IV 300 V

Interfaces

USB

Wi-Fi (802.11b/g)

Dim

(L x W x H) 310 x 310 x 330 mm

Weight

5 kg

Reading range (VDE)

Touch voltage

Reactive power

Earth fault loop impedance

Frequency

Insulation resistance

Power

Power factor

RCD testing (AC, A, F, B, B+)

Apparent power

Loop impedance

Earth leakage current

Earth leakage resistance

Voltage

Current

Temperature

Resistance

Active power

Show more
DIN standard

DIN VDE 0100

DIN VDE 0105

DIN EN 61557

Display type

Digital (LCD)

Calibration service

10 calibration values per range

Width

310 mm

Height

330 mm

Length

310 mm

Test procedure

automated

manual

Voltage supply

Rechargeable

Memory

Yes

Type

GSC60

VDE standard

0100

0105

0413

Features

RCD/FI testing

incl. software

built-in colour touchscreen

Documents & Downloads

Datasheet

Datasheet 2206714 HT Instruments GSC60 VDE tester Calibrated to (DAkkS standards) VDE standard 0100, 0105, 0413

Datasheet 2206714 HT Instruments GSC60 VDE tester Calibrated to (DAkkS standards) VDE standard 0100, 0105, 0413

User & Safety Instructions

User & Safety Instructions 2206714 HT Instruments GSC60 VDE tester Calibrated to (DAkkS standards) VDE standard 0100, 0105, 0413

Information

Information 2206714 HT Instruments GSC60 VDE tester Calibrated to (DAkkS standards) VDE standard 0100, 0105, 0413

Description

The large and brightly lit touch screen is particularly easy to read and can be operated intuitively. All functions can be selected via the central multifunction switch or directly by selecting the icons on the screen. The symbols in the display and acoustic messages ensure a comfortable, fast and standard-compliant interpretation of the measurement results. The GSC60 is protected against misuse, if the device is incorrectly connected or if dangerous voltages are present, the user is warned conspicuously.

This text is machine translated.

Scope of delivery

  • HTFLEX33E 4x flexible AC current transformer for currents up to 3000 A.
  • C2033X 3-conductor earth contact test lead
  • UNIVERSALKITG3 4 test leads, 4 alligator clips & 3 tips
  • Kit-TERR earth cable set consisting of 4 test leads and 4 earth spikes
  • PR400 external test probe with remote control
  • PT400 stylus for touch screen
  • B2051 robust device protection bag
  • TOPVIEW2006 PC software and USB connection cable C2006
  • YABAT0003000 6 pieces rechargeable NiMH batteries 1.2 V AA
  • A0060 External power supply with charging function
  • C7051 Schuko cable for power supply, 1.50 m.
  • SP-5100 set with carrying strap for hands-free working
  • Operating instructions and calibration certificate ISO9000.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.