• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT´s "Volle Ladung" ECO-KIT Electrical tester Calibrated to (DAkkS standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester

DAkkS standards

Reading category

CAT IV 300 V

Interfaces

USB

Test procedure

automated

Voltage supply

Battery

Memory (space)

999

Memory

Yes

Type

HT´s "Volle Ladung" ECO-KIT

Features

incl. electric vehicle charging station adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743164 HT Instruments HT´s "Volle Ladung" ECO-KIT Electrical tester Calibrated to (DAkkS standards)

Description

The new model from the COMBI series is an innovative and versatile installation tester with the basic functions for testing electrical systems and installations as well as electrical charging stations lets you measure plugs purely and simply ⇒ The new auto-sequence measurement Ra → RCD → Riso makes it possible. The insulation measurement against all 3 conductors (L-N-PE) and the large memory for 999 measurements with storage on 3 levels + text comment are only some of the many highlights of the new model series. A user-accessible help menu for all measuring functions offers valuable support when connecting the device to the system to be tested, especially the automatic as well as menu-driven test sequence for E-charging stations on the top model COMBI 521.EV test 100The adapter has been specially developed as an accessory for testing E-charging stations. It can be used to simulate charging states and test the effectiveness of protective measures at type 3 E charging stations with a type 2 connector. The simple handling in combination with the COMBI521 is guaranteed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.