• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT10 KIT Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Bargraph, LED, Visual, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Action package HT10 voltage tester & HT38 fuse finder

  • HT38
  • LED display and buzzer with variable tone
  • Assignment of fuses
  • Assignment and tracking of a line
  • Auto switch-off
  • HT10
  • Voltages of 3 - 1000 V AC/DC
  • Button for load switching (RCD trip 30 mA)
  • Large LCD display with illumination
  • Bar graph display starting from 12 V AC/DC
  • Measuring point lighting with white LED
  • 19 mm contact gap for one-handed testing

Technical specifications

Product type

Two-pole voltage tester

Reading type

Voltage testing

Continuity

Phase

Rotating magnetic field

Resistance testing

Display

Bargraph

LED

Visual

Acoustic

V AC reading range

3 up to 1000 V

V DC reading range

3 up to 1000 V

Load switching

30 mA

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 240 x 55 x 40 mm

V AC reading range (max.)

1000 V

V AC reading range (min.)

3 V

Voltage DC reading range (max.)

1000 V

Voltage reading range DC (min.)

3 V

Width

55 mm

Height

40 mm

Length

240 mm

Type

HT10 KIT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208706 HT Instruments HT10 KIT Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Bargraph, LED, Visual, Acoustic

Description

The voltage tester is built and tested according to EN 61243-3 / VDE 0682 and ensures reliable working. It conforms to the protection class IP64 (dust and spray-water protected), and the spray-on soft rubber handle makes Ideal suitable for the toughest jobs in manual or industrial environments. The risk of injury is excluded while carrying the device in clothes pockets or in the tool bag because the measuring tip protection is firmly connected. The independent ELV indicator LED indicates if voltage is greater than 50V AC / 120 V, even if there is no battery power or a failure of the main circuit. The HT38 is a newly developed professional fuse finder. It supports by its easy handling the location and assignment of fuses to the live circuits. The safety finder HT38 consists of a transmitter with integrated shock-proof plug and a receiver with battery supply. The receiver's integrated optical and acoustic display will make it much easier for you to locate electric circuits in distributors and junction boxes. The HT38 corresponds to IEC / EN 61010-1 as well as category CAT III 250V.

This text is machine translated.

Features

  • AC and DC voltage up to 1000 V AC/DC
  • Bar graph with 12 / 24 / 50 / 120 / 230 / 400 / 690 / 1000 V.
  • Voltage measurement with low internal impedance
  • Single pole Phase testing
  • Polarity indicator
  • Rotating field direction determination
  • Resistance measurement 0Ω ÷ 1999Ω
  • Optical and acoustic continuity test 0Ω ÷ 400kΩ
  • Fixed impedance 350kΩ (3.5 mA at 1000 V)
  • Measured value memory (Data HOLD)
  • Auto switch-off
  • Button for load switching (RCD tripping 30mA)
  • Large LCD display with illumination
  • Measuring point lighting with white LED
  • 19 mm contact gap for one-handed testing
  • Safety according to CAT III 1000 V, CAT IV 600 V.
  • TÜV/GS-tested.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)