
Highlights & Details
Thermometers
- Display (thermometer) 12:1
- -50 - +1000 °C
- Emission level 0.01 - 1.0
Technical specifications
- Product type
IR thermometer
- Max. temperature
+1000 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
12:1
DAkkS standards
- Dim
(L x W x H) 180 x 105 x 55 mm
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Weight
240 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
- Width
105 mm
- Height
55 mm
- Length
180 mm
- Power supply (details)
2x 1.5 V AAA battery
- Min. temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2204910 HT Instruments HT3305 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +1000 °C Pyrometer
User & Safety Instructions
User & Safety Instructions 2204910 HT Instruments HT3305 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -50 - +1000 °C Pyrometer
Description
This text is machine translated.
Scope of delivery
- Type K - wire probe 0.5 m TK101
- Protective case
- Battery
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








