• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT8 Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V Acoustic, Bargraph,

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester

  • LED and signal toneLCD displayDC/AC voltage up to 690 V.Voltage detection 1-phaseContinuity tester with buzzerRotating field directionWhite LED lampStandards: IEC/EN 61010-1Power supply 2 x 1.5 V AAA alkaline batteriesMeasurement category CAT IV 600 V CAT III 690 VPollution degree 2Protection class IP64 (IEC 60529)Dimensions (L x W x H) 255 x 60 x 35 mmWeight (with batteries) 170 g

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Display

Acoustic

Bargraph

LCD

LED

V AC reading range

10 up to 690 V

V DC reading range

10 up to 690 V

Reading category

CAT III 690 V

CAT IV 600 V

ISO standards

Dim

(L x W x H) 255 x 60 x 35 mm

Weight

170 g

Max. frequency

400 Hz

Min. frequency

16 Hz

Frequency range

16 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

10 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

10 V

Width

60 mm

Height

35 mm

Length

255 mm

Type

HT8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2468400 HT Instruments HT8 Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V Acoustic, Bargraph,

User & Safety Instructions

User & Safety Instructions 2468400 HT Instruments HT8 Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V Acoustic, Bargraph,

Description

The HT8 voltage tester is designed to perform basic measurements of a classic multimeter. It performs AC/DC voltage measurements, continuity tests with buzzer and is able to determine the direction of the rotating field. The measured values are indicated by LEDs. The measured values can be read on the LCD display. In order to be able to measure in dark work areas without any problem, the model was equipped with an integrated LED lamp. The voltage tester complies with the standards IEC/EN 61010-1 and IEC/EN 61243-2:2010, as well as cat III 690 V, cat IV 600 V.

This text is machine translated.

Scope of delivery

  • Protective caps for test probes
  • Adapter sleeves for 4 mm test tip
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.