• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT82 Rotating EMF indicator Calibrated to (DAkkS standards) CAT III 600 V LCD

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rotating field meter

  • AC voltage range from 40 to 690 V.Frequency range: From 15 Hz to 400 Hz“R” and “L” are shown on the displayLCD displayProtective holsterSAFETY: IEC/EN 61010-1, CAT III 600 V.Power supply: Directly from the mains

Technical specifications

Product type

Rotating EMF indicator

Reading type

Rotating magnetic field

Phase

Display

LCD

V AC reading range

40 up to 600 V

Reading category

CAT III 600 V

DAkkS standards

Dim

(L x W x H) 130 x 69 x 22 mm

Weight

130 g

Max. frequency

400 Hz

Min. frequency

15 Hz

Frequency range

15 Hz - 400 Hz

V AC reading range (max.)

600 V

V AC reading range (min.)

40 V

Width

69 mm

Height

22 mm

Length

130 mm

Type

HT82

Documents & Downloads

Datasheet

Datasheet 2468982 HT Instruments HT82 Rotating EMF indicator Calibrated to (DAkkS standards) CAT III 600 V LCD

User & Safety Instructions

User & Safety Instructions 2468982 HT Instruments HT82 Rotating EMF indicator Calibrated to (DAkkS standards) CAT III 600 V LCD

Description

The HT82 model is a portable digital measuring device for determining the phase sequence by connecting the standard test leads to the L1, L2 and L3 phases of a three-phase system. The measuring instrument displays the “R” indication at the positive test result (clockwise) and the “L” indication in the opposite case (anticlockwise). The presence of an incorrect cable connection is also detected by the meter.

This text is machine translated.

Scope of delivery

  • 3 cables
  • 3 alligator clips
  • Protective case
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.