• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HTA105 Anemometer Calibrated to (ISO standards) 0.1 up to 20 m/s Hot wire sensor

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital anemometer included Air temperature measurement ISO

  • Air speed measurement with internal hot wire probe Air current measurement with internal hot-wire probe Air temperature measurement with internal sensor Humidity measurement with internal sensor Data HOLD MAX/MIN Backlight Auto power OFF.

Technical specifications

  • Protection class: IP40
Wind speed resolution

0.01 m/s

Product type

Anemometer

Temperature reading range

0 up to 50 °C

Wind speed

0.3-45 m/s, 60-8800 ft/min, 0.6-88 knots, 1-140 km/h, 0.7-100 mph

Air flow rate

99.999 m³/h

ISO standards

Dim

(L x W x H) 190 x 65 x 45 mm

Features

Hot wire sensor

Weight

240 g

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

0 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.1 m/s

Width

65 mm

Height

45 mm

Length

190 mm

Power supply (details)

9 V batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743377 HT Instruments HTA105 Anemometer Calibrated to (ISO standards) 0.1 up to 20 m/s Hot wire sensor

Description

HTA105 was developed for air velocity measurement. European or Anglo-Saxon measuring units can be selected. The heat-wire anemometer carries out measurements with a retractable telescopic probe which, thanks to its built-in sensors, can also perform temperature and humidity measurements. Other features include measurement of air volume flow (CMM and CFM parameters) and calculation of average values in volume and time. The HTA105 also possesses an internal memory, which can store the measurement results of the air speed with the functions MAX/MIN and Data HOLD. It is equipped with a backlit dual display and automatic switch-off to save the internal battery life.

This text is machine translated.

Scope of delivery

  • 9 V battery
  • Carrying case
  • User manual

What kind of Anemometers are you looking for?