• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HTA106 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Dew point/mould detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo-Hygrometer for measuring air temperature, air humidity and dew point DAkkS

  • Air temperature measurementHumidity measuring rangeWet-bulb temperature measurementDew point temperature measurementData HOLDMAX/MINBacklightAuto power OFF.

Technical specifications

  • Protection class: IP40Measurement of air temperature -20 °C to +60 °CHumidity temperature measurement from --20°C to +50°C.-26°C to +50°C dew point temperature measurement
Product type

Hygrometer

Max. temperature

+60 °C

DAkkS standards

Dim

(L x W x H) 270 x 65 x 45 mm

Weight

240 g

Weight, information

incl. battery

Accuracy ± °C

0.1 °C

Calibration range

Humidity

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

3 RH

Width

65 mm

Height

45 mm

Length

270 mm

Power supply

9 V battery (1x)

Min. temperature

-26 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743156 HT Instruments HTA106 Hygrometer Calibrated to (DAkkS standards) 0 RH 100 RH Dew point/mould detector

Description

The HTA106 measures air temperature, humidity and dew point with an integrated sensor. It is equipped with backlighting for easy reading in poorly lit environments.

This text is machine translated.

Scope of delivery

  • 9 V batteryCarrying caseUser manual

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.