User & Safety Instructions 2743084 HT Instruments Multitest HT700+ ARC Set Calibrated to (DAkkS standards)
Description
The latest DGUV standard 3 Test case for testing electrical equipmentSpecifications:• A complete device tester for all VDE device tests• Testing of PRCD's (2-/3-pin) type S, S+, K• Testing of RCD type AC, A, F, B, B+• Testing of medical devices VDE0751 type B, BF and CF• Testing of welding equipment• Device tester can be operated in IT networks• Standard, extended and customized visual inspections• Database management of customers & resources with ID no.• Creation and assignment of individual test procedures and intervals• Automatic and manual test sequence can be set• Direct test specimen/customer input via touch screen keyboard• Test sample detection is possible via barcode or transponder• Unlimited data storage via SO card• Measurement result with clear GOOD/BAD indication• Help function and schematic connection diagrams• Complete test specimen/customer database can be saved on SO card and thus directly available at the test site• Low operating costs, free updates via WLAN, LAN, USB• Interfaces: WLAN, RJ45 (LAN), USB, SO card slot and Bluetooth• Internal battery, inventory and use of the user interface is possible without interruption when changing test station
This text is machine translated.
Description
The latest DGUV standard 3 Test case for testing electrical equipmentSpecifications:• A complete device tester for all VDE device tests• Testing of PRCD's (2-/3-pin) type S, S+, K• Testing of RCD type AC, A, F, B, B+• Testing of medical devices VDE0751 type B, BF and CF• Testing of welding equipment• Device tester can be operated in IT networks• Standard, extended and customized visual inspections• Database management of customers & resources with ID no.• Creation and assignment of individual test procedures and intervals• Automatic and manual test sequence can be set• Direct test specimen/customer input via touch screen keyboard• Test sample detection is possible via barcode or transponder• Unlimited data storage via SO card• Measurement result with clear GOOD/BAD indication• Help function and schematic connection diagrams• Complete test specimen/customer database can be saved on SO card and thus directly available at the test site• Low operating costs, free updates via WLAN, LAN, USB• Interfaces: WLAN, RJ45 (LAN), USB, SO card slot and Bluetooth• Internal battery, inventory and use of the user interface is possible without interruption when changing test station