• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Multitest HT700+ RCD Equipment tester Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 7" capacitive color touchscreen with keyboard functionProtective conductor resistance (RPE) 0.05 Ω - 10 Ω (> 600 mA + 10 A test current)Insulation resistance (RISO) 0.1 MΩ - 100 MΩ (100 V - 1000 V testing voltage)Protective conductor current (IPE): 0.03 mA - 25 mA (difference, direct, spare)Contact current (IBER); 0.03 mA - 25 mA (difference, direct, spare)RPE, RISO, short-circuit and continuity test for L & N.Function test (voltage/current) 1 V - 360 V/0.1 A - 16 A.Function test (active power/output) 20 W - 2300 W.Interfaces: W-LAN, Bluetooth®, 4 x USB, Mini
Product type

Equipment tester

ISO standards

Interfaces

Wi-Fi (802.11b/g)

USB

Bluetooth®

Mini USB Host

Dim

(L x W x H) 405 x 330 x 165 mm

Weight

5 kg

DIN standard

DIN VDE 0701 (EN 50678)

DIN VDE 0702 (EN 50699)

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Voltage supply

Battery

Memory

Yes

Type

Multitest HT700+ RCD

Features

RCD/FI testing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742695 HT Instruments Multitest HT700+ RCD Equipment tester Calibrated to (ISO standards)

Description

The latest DGUV standard 3 Test case for testing electrical equipmentSpecifications:• A complete device tester for all VDE device tests• Testing of PRCD's (2-/3-pin) type S, S+, K• Testing of RCD type AC, A, F, B, B+• Testing of medical devices VDE0751 type B, BF and CF• Device tester can be operated in IT networks• Standard, extended and customized visual inspections• Database management of customers & resources with ID no.• Creation and assignment of individual test procedures and intervals• Automatic and manual test sequence can be set• Direct test specimen/customer input via touch screen keyboard• Test sample detection is possible via barcode or transponder• Unlimited data storage via SO card• Measurement result with clear GOOD/BAD indication• Help function and schematic connection diagrams• Complete test specimen/customer database can be saved on SO card and thus directly available at the test site• Low operating costs, free updates via WLAN, LAN, USB• Interfaces: WLAN, RJ45 (LAN), USB, SO card slot and Bluetooth• Internal battery, inventory and use of the user interface is possible without interruption when changing test station

This text is machine translated.