• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments REM7 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coding plug # 7 + patch cable

Technical specifications

Product type

Jumper + patch cable

Dim

(L x W) 30 mm x 70 mm

Weight

40 g

Width

70 mm

Length

30 mm

Depth

110 mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176379 HT Instruments REM7 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 2176379 HT Instruments REM7 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

What kind of Cable Length Meter Accessories are you looking for?