• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments RT-0204

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set with 3 markers #2,#3,#4 for Quicklan 6050

Technical specifications

Dim

(L x W) 40 mm x 80 mm

Weight

200 g

Width

80 mm

Length

40 mm

Depth

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176487 HT Instruments RT-0204

User & Safety Instructions

User & Safety Instructions 2176487 HT Instruments RT-0204

What kind of Cable Length Meter Accessories are you looking for?