User & Safety Instructions 3864699 HTVRONT RY-BZJ-0638-EU-B2B Heat press
Description
Automatic crimping No manual or repeated pressing required. With just one click turns the HTVRONT Auto Tumbler Heat Press automatically adjusts the optimum pressure To the diameter of your cup. You can achieve this easily and in one single Step professional results with brilliant optics.
Thanks to its longer and larger heating plate this hot press is suitable for a variety of Cups, tumblers, glass cups, drinking cups, water bottles and beak cups suitable. It is for tumbler with a maximum diameter of 8.1 cm (3.18 in.) Designed to hold 284 to 852 ml (10 to 30 oz).
Adjustable heating levels Equipped with a LED display and control buttons, the transfer press makes possible The free setting and monitoring of temperature and time during operation (max. Temperature: 200 °C / 390 °F; time: 600 s).
Portable and modern design Thanks to its portable, minimalist design – weighing only 4.5 kg and Dimensions of 32.8 x 27.8 x 16 cm – this transfer press is easy Transport and can also be used in limited space, while they are in your workplace At the same time a high-tech touch. The trendy coloring makes for you Modern, stylish look in your workshop.
This machine switches off intelligently after 15 minutes of inactivity and Thus ensures the security of each user. In addition, the emergency stop function offers Additional protection against accidents.
This text is machine translated.
Description
Automatic crimping No manual or repeated pressing required. With just one click turns the HTVRONT Auto Tumbler Heat Press automatically adjusts the optimum pressure To the diameter of your cup. You can achieve this easily and in one single Step professional results with brilliant optics.
Thanks to its longer and larger heating plate this hot press is suitable for a variety of Cups, tumblers, glass cups, drinking cups, water bottles and beak cups suitable. It is for tumbler with a maximum diameter of 8.1 cm (3.18 in.) Designed to hold 284 to 852 ml (10 to 30 oz).
Adjustable heating levels Equipped with a LED display and control buttons, the transfer press makes possible The free setting and monitoring of temperature and time during operation (max. Temperature: 200 °C / 390 °F; time: 600 s).
Portable and modern design Thanks to its portable, minimalist design – weighing only 4.5 kg and Dimensions of 32.8 x 27.8 x 16 cm – this transfer press is easy Transport and can also be used in limited space, while they are in your workplace At the same time a high-tech touch. The trendy coloring makes for you Modern, stylish look in your workshop.
This machine switches off intelligently after 15 minutes of inactivity and Thus ensures the security of each user. In addition, the emergency stop function offers Additional protection against accidents.