• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTVRONT RY-FX3-0008-2EUH Heat press

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Heat press

Dim

(L x W x H) 29.5 x 29.5 x 15.5 cm

Manufacturer part #

RY-FX3-0008-2EUH

Width

29.5 cm

Height

15.5 cm

Length

29.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864698 HTVRONT RY-FX3-0008-2EUH Heat press

Description

HTVRONT H10-V2 Pro 25.4x25.4cm hot press

The HTVRONT H10 V2 is suitable for large-area as well as for filigree designs
And offers a versatile press surface of 25.4 x 25.4 cm - large enough for t-shirts and
At the same time, accurate enough for smaller projects. Thanks to the real-time display of the contact pressure
And even heat distribution provides professional results for everyone, from
Beginners to experienced creatives.
Versatile 25.4 x 25.4 cm press surface | Fast & even heating (up to
Approx. 150 °C / 300 °F) | Contact pressure of approx. 20 kg (45 lbs) | Real-time display of the
Pressure | Automatic shut-off after 15 minutes
The size of 25.4 x 25.4 cm is perfectly suitable for most small to
Medium-sized designs, while weighing 3.1 kg the transport that
Easy to store and take to markets and other locations.
A large digital display shows pressure, time and temperature in real time. In this way
You are confident in professional results and avoid errors.
It reaches over 100 °C in just one minute and thus quickly covers your daily routine
Ironing Supplies.
Ceramic coating for heat storage - provides uniform, constant heat
On the entire plate.
Up to 205 °C for a greater variety of materials
An extended temperature range that is suitable for almost all common materials – such as Flex and flock films, reeds, DTF transfer films, hotfix rhinestones,
Sublimation paper and more.
Two grips for optimum pressure
Thanks to the two-handle design, printing is smooth across the entire
Distribute the motif. No more uneven borders – but precise, long-lasting
Transfers.
Automatic shutdown with a signal tone after 15 minutes of inactivity and an insulated one
Security base to protect your table – for a completely safe feeling.

This text is machine translated.