• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTVRONT RY-MN4-0012-2EUH Heat press

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HTVRONT H1 mini transfer press

  • Ultra-compact & light: With only 0.4 kg weight Ideal for mobile working and creative projects on the move.
  • Precise heating tip: The unique drop-shaped heating plate facilitates transfers on small motives and areas that are difficult to access.
  • Perfect for collar, hugs, shoes, fabric accessories and delicate designs.
  • Wide material compatibility: Suitable for HTV, DTF and sublimation transfers.
  • Quick heating: Ready to use immediately for efficient and time-saving working.
  • Ergonomic design: Fits comfortably in the hand and allows precise guidance.
  • Professional results: Ensures even heat transfer and clean transfer results even in small projects.
  • Ideal for DIY projects: Perfect for creative applications at home, in the studio or while traveling.

Technical specifications

Content

1 pc(s)

Product type

Heat press

Type

Mini hot press

Dim

(L x W x H) 10.1 x 6 x 9.8 cm

Weight

0.4 kg

Manufacturer part #

RY-MN4-0012-2EUH

Width

6 cm

Height

9.8 cm

Length

10.1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864701 HTVRONT RY-MN4-0012-2EUH Heat press

Description

HTVRONT H1 mini transfer press – precise transfers in a handy format

Compact performance for creative details: The HTVRONT H1 mini transfer press has been specially developed for small transfer projects and hard-to-reach areas. With only 0.4 kg weight and its ultra-compact design, the Ideal is suitable for traveling, the studio or for use at home. The innovative drop-shaped heat tip enables precise working on collars, hat clothes, shoes and other small textiles as well as accessories.

This text is machine translated.