• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTVRONT RY-MN5-0007-2EUH Heat press

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Heat press

Type

Mini transfer press

Weight

0.4 kg

Manufacturer part #

RY-MN5-0007-2EUH

Height

10 cm

Length

10.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864697 HTVRONT RY-MN5-0007-2EUH Heat press

Description

HTVRONT H1 Pro mini hot press

The HTVRONT H1 Pro Mini Hot Press is an advanced upgrade for experienced users
Creative, small business and young DIY enthusiasts. Thanks to precise control
Silicon keys, a drop-shaped hot plate and a clear status display
It offers a simpler handling, a more reliable heating output and a
More professional result - WAS them to an outstanding mini-press of their class
power.
Intuitive LED light ring | 3 Heating levels | Easy button operation | Automatic
Switch-off after 10 minutes
Heats up to 180 °C in 2 minutes and offers longer
Uses a constant heating power.
The internal heating plate system ensures an even heat distribution of the
Center to edge – for always flawless transfers.
Equipped with three heating stages up to 180 °C, it heats up quickly in just 2 minutes
And is suitable for common materials such as transfer film, sublimation paper and DTF
Transfer films.
• Low temperature: 140 °C.
• Average temperature: 160 °C.
• High temperature: 180°C.
Equipped with an automatic shut-off function after 10 minutes of inactivity.
These functions provide increased security and energy efficiency.

This text is machine translated.