Fully automatic pressing at the touch of a button: Starts by your finger tip and moves the hot plate automatically for a uniform pressure without any manual expenditure.
High compressive force of at least 80 kg: Guaranteed with at least 80 kg contact pressure for a long-lasting and reliable heat transfer on different materials.
Two cap holders included: Contains one large and one small holder for flexible treatment of different types and sizes of caps for adults and children.
Touch-screen with preset & memory function: Offers preset modes for slides and pears as well as a convenient memory function for efficient sequences in series production.
Fast and even heat distribution: The high-quality hot plate ensures precise transfer results over the entire printing surface
Ideal for HTV films and retails: Perfect for custom design of caps, baseball caps and bucket hats.
Technical specifications
Content
1 pc(s)
Product type
Heat press
Type
Cap press
Dim
(L x W x H) 24 x 21 x 39.5 cm
Weight
4.2 kg
Manufacturer part #
RY-MZ2-0014-2EUH
Width
21 cm
Height
39.5 cm
Length
24 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864696 HTVRONT RY-MZ2-0014-2EUH Heat press
Description
HTVRONT A300 automatic cap hot press
Individual designs for caps and caps at the touch of a button: The HTVRONT A300 automatic hot cap press enables professional transfer results on baseball caps, caps and bucket hats with minimum effort. The fully automatic pressing process takes over the closing and opening of the heating plate independently and provides for uniform pressure and temperature settings. With high pressing power, fast heating up and intuitive touch-screen control the A300 is the ideal solution for creative DIY projects and small production series.
This text is machine translated.
Description
HTVRONT A300 automatic cap hot press
Individual designs for caps and caps at the touch of a button: The HTVRONT A300 automatic hot cap press enables professional transfer results on baseball caps, caps and bucket hats with minimum effort. The fully automatic pressing process takes over the closing and opening of the heating plate independently and provides for uniform pressure and temperature settings. With high pressing power, fast heating up and intuitive touch-screen control the A300 is the ideal solution for creative DIY projects and small production series.