Automatic pressing: Starts at the touch of a button and reduces the manual work considerably.
Precise pressure adjustment:7 adjustable pressure levels from 20 to 80 kg for optimum results on different materials.
Extended heating height: Processed materials and textiles with a thickness of up to 4.5 cm.
Generous press surface: 38.1 × 38.1 cm working surface for large designs and versatile projects.
Versatile compatibility: Suitable for HTV, DTF, sublimation as well as various transfer papers.
Professional results: Uniform heat and pressure distribution for long-lasting and high-quality transfers.
Ideal for Hobby & Business: Perfect for T-shirts, hoodies, bags and many other personalized products.
User-friendly operation: Automated functions make it easier to get started and increase efficiency in series production.
Technical specifications
Content
1 pc(s)
Product type
Heat press
Weight
19.6 kg
Manufacturer part #
RY-ZD2-0674-2EUH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864700 HTVRONT RY-ZD2-0674-2EUH Heat press
Description
HTVRONT Auto Heat Press 2 – Automatic pressing for professional transfer projects
More power, more precision, more comfort: The HTVRONT Auto Heat Press 2 simplifies creative transfer projects with a fully automatic pressing process at the push of a button. Thanks to the precise print adjustment with 7 print stages from 20 to 80 kg and an extended heating height of up to 4.5 cm, it effortlessly processes thin materials and thick textiles like hoodies. With its generous 38.1 × 38.1 cm press area as well as the support of HTV-, DTF-, sublimation- and transfer paper applications, Ideal is suitable for hobby users, creative projects and small companies.
This text is machine translated.
Description
HTVRONT Auto Heat Press 2 – Automatic pressing for professional transfer projects
More power, more precision, more comfort: The HTVRONT Auto Heat Press 2 simplifies creative transfer projects with a fully automatic pressing process at the push of a button. Thanks to the precise print adjustment with 7 print stages from 20 to 80 kg and an extended heating height of up to 4.5 cm, it effortlessly processes thin materials and thick textiles like hoodies. With its generous 38.1 × 38.1 cm press area as well as the support of HTV-, DTF-, sublimation- and transfer paper applications, Ideal is suitable for hobby users, creative projects and small companies.