• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTVRONT RY-ZDJ-0497-EU-B2B Heat press

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HTVRONT Auto1 hot press

  • Intelligent automatic operation: The automatic print adjustment detects material thickness up to 13 cm and enables comfortable, hands-free working at the push of a button.
  • Quick and even heating: Thanks to NTC-technology and two-sector heating element the 38.1 × 38.1 cm hot plate reaches a uniform temperature of 160 °C in just 4 minutes
  • High level of safety: Removable drawer design, several heat insulation layers and automatic shut-off after 15 minutes ensure maximum safety.
  • Ideal for t-shirts, hoodies, bags as well as numerous vinyl, DTF, HTV and sublimation projects.
  • Precise transfer results: Even heat and pressure distribution for professional and durable designs.
  • User-friendly design: Automated functions reduce the workload and facilitate creative projects for beginners and professionals.

Technical specifications

Content

1 pc(s)

Product type

Heat press

Type

Automatic transfer press

Dim

(L x W x H) 50.8 x 50.8 x 40.6 cm

Weight

17.2 kg

Manufacturer part #

RY-ZDJ-0497-EU-B2B

Width

50.8 cm

Height

40.6 cm

Length

50.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864695 HTVRONT RY-ZDJ-0497-EU-B2B Heat press

Description

HTVRONT Auto Heat Press – Automatic pressing for professional transfer results

More comfort and precision for your creative projects: The HTVRONT Auto Heat Press automatically takes over the pressing process and provides uniform, long-lasting transfer results at the push of a button. Thanks to the intelligent print adjustment, the device detects different material thicknesses independently and is suitable for Ideal T-shirts, hoodies, bags and many other textiles. The automatic opening function increases user comfort and helps to avoid overheating or incorrect applications.

This text is machine translated.