• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI 4G Wi-Fi mobile hotspot up to 16 devices 150 Mbps Black

1/3
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zowee 4G Mobile WiFi E5576-325, black

  • Mobile LTE and UMTS routers
  • 4G LTE with up to 150 Mbit/s download and 50 Mbit/s upload
  • Connect up to 16 devices
  • Large 1,500 mAh rechargeable battery
  • Smart home APP

Technical specifications

Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 16 devices

GSM standard

LTE/4G

UMTS/3G

Data transfer

LTE

UMTS

UMTS frequency

850 MHz

900 MHz

2100 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

Bit rate (max.)

150 Mbps

Factory colour

Black

Weight

71 g

Width

100 mm

Height

58 mm

Depth

14 mm

SIM card version

Micro SIM

Text message function

Yes

Dim

(W x H x D) 100 x 58 x 14 mm

Battery capacity

1500 mAh

Documents & Downloads

Datasheet

Datasheet 3864288 HUAWEI 4G Wi-Fi mobile hotspot up to 16 devices 150 Mbps Black

User & Safety Instructions

User & Safety Instructions 3864288 HUAWEI 4G Wi-Fi mobile hotspot up to 16 devices 150 Mbps Black

Description

Do you need a reliable Internet connection while traveling? The mobile 4G router with up to 150 Mbit/s available for download and 50 Mbit/s uploaded is the perfect solution! With its large 1,500 mAh battery, you can use the router all day without worrying about battery life. Whether on business trips or on holiday, with the mobile LTE router you are always and everywhere online. Enjoy a fast and stable connection, wherever you are!

This text is machine translated.

Scope of delivery

  • Zowee 4G mobile Wi-Fi router
  • Rechargeable battery
  • USB Cable
  • Quick start guide

What kind of Mobile Hotspots are you looking for?