• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI USB charger 66 W USB-A, USB-C® Power Delivery, Quick Charge 2.0 White Indoors USB Power Delivery (USB-PD)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HUAWEI USB charger

  • Maximum charging power of up to 66 W for especially fast charging
  • USB‑Type‑A/USB‑Type‑C combo connector for flexible cable and device selection
  • Supports several quick charge protocols, including HUAWEI SuperCharge (SCP A & B), UFCS, QC 2.0 and USB‑PD 3.0/PPS
  • Intelligent protective functions against overcurrent, overvoltage, overheating, short circuit and electrostatic discharge
  • Compact travel design with heat and flame resistant polycarbonate housing
  • Supports worldwide network voltages of 100 - 240 V for international use

Technical specifications

Product type

USB charger

66 W

Inputs

Europlug

Input voltage

100 V

240 V

No. of outputs

2 x

Outputs

USB-A

USB-C®

Type

55037871

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Quick Charge 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776674 HUAWEI USB charger 66 W USB-A, USB-C® Power Delivery, Quick Charge 2.0 White Indoors USB Power Delivery (USB-PD)

Description

The HUAWEI Superpower wall charger (Max 66W) is a powerful and versatile fast-charging power supply for smartphones, tablets and other accessories. With a maximum charging power of up to 66 W it enables an especially fast and efficient charging of compatible devices. Thanks to the support of several quick charging protocols like HUAWEI SuperCharge, UFCS, QC and USB Power delivery, the charging procedure adjusts automatically to the connected device.
The compact travel design, heat-resistant and flame-retardant polycarbonate housing and comprehensive protection mechanisms ensure reliable and safe use – even when on the move. The charger is designed for worldwide application and fulfills numerous international safety and certification standards.

This text is machine translated.

Scope of delivery

  • HUAWEI super power wall charger 66 W
  • Charging cable USB-C to USB-C (100 cm)
  • Safety instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.