• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI WATCH GT 5 Smartwatch Blue

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HUAWEI watch GT 5 Smartwatch

  • Artistic design
  • Expanded running and bicycle functions
  • HUAWEI TruSense system: Fast, accurate and comprehensive health monitoring
  • Up to 2 weeks battery life
  • Make your life smarter: Bluetooth® calls, keyboard entry
  • Compatible with iOS and Android™

Technical specifications

Type

WATCH GT 5

Product type

Smartwatch

Functions

Call & message notification

Women's fitness tracking

GPS

Burned calories

Sleep time

Steps

Time/date

Factory colour

Blue

Housing size

46 mm

Case colour

Silver

Enclosure material

Stainless steel

Colour (watch strap)

Blue

Phone function

Yes

Battery capacity

524 mAh

Rechargeable battery technology

LiPo

Display resolution

466 x 466 Pixel

Water resistance

5 ATM

Supported mobile OS

Android™

Apple iOS®

Weight

48 g

Screen size diagonal (inches)

143 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347333 HUAWEI WATCH GT 5 Smartwatch Blue

Description


Dial sheets to complete your outfits
With 11 new Watchface themes - from fashionable to sporty - you can enrich every new day with a design that suits you.

Even slimmer, yet more robust
This smartwatch is meticulously crafted in the smallest detail, with ultra-hard coatings for the housing and display as well as an even waterproof nanofilm finish on the entire device, for double scratch resistance and robust water and corrosion resistance.

Press down to easily remove the wristband with the innovative HUAWEI EasyFit design and select a color that matches your outfit and mood.

HUAWEI TruSense system: Better on whole line
The Watch measures your vital signs with higher speed and accuracy, thanks to a multi-stage optical path design, a state-of-the-art optical architecture, ultra-precise glass blackout technology and advanced health monitoring algorithms. HUAWEI TruSense is now able to observe six major systems, including the respiratory, nervous, and motion system. This makes digital health more accessible and comprehensive for all. The HUAWEI WATCH GT 5 Series Smartwatches with the HUAWEI TruSense system are the first to have received certification for the accuracy of the dynamic heart rate from SGS Switzerland.

Cycle tracking
Track your cycle and get at a glance the estimated times for your period, your ovulation as well as your fertile days. The data are based on advanced physiological data and a deep learning algorithm.

Sleep well every night
Thanks to professional sleep monitoring, which tracks important health indicators and can detect an abnormal breathing during sleep, you can go to bed calmly.

HUAWEI health +
Buy a HUAWEI Watch GT 5 series SMARTWATCH and get a 3 month HUAWEI HEALTH+ membership. The APP gives you access to a wealth of exclusive benefits, including beginner and advanced workouts, guided meditations, the Stay Fit Plan, and breathing exercises.

Cutting edge lifestyle
At the same time, press the up and down buttons to take a screenshot with the Watch and share it with others via the Gallery in on your smartphone.

Navigate effortlessly with an optimized user interface, with color-coded apps, optimized maps and seamless transitions.

Write using the Celia keyboard or simply write in your text - it's up to you!

Bluetooth calls® from the comfort of your wrist.

Download your favorite apps from the Watch AppGallery, and stay informed and entertained at the touch of a button.

This text is machine translated.

Features

  • Acceleration sensor
  • Gyroscopic
  • Magnetometer
  • Optical heart rate sensor
  • Barometers
  • Temperature sensor
  • Ambient light sensor
  • Home button (rotary knob)
  • Side button
  • Wireless charger
  • Water resistance 5 ATM
  • IP69K
  • NFC is supported
  • Bluetooth 5.2
  • GNSS

Scope of delivery

  • HUAWEI watch GT 5 Smartwatch
  • Charging station (including charging cable)
  • Quick start guide

System requirements

  • Android™ 9.0 or higher
  • IOS 13.0 or higher