
Highlights & Details
HUAWEI watch GT4 41mm (Aurora-B19T), steel
- High resolution 3.35 cm (1.32") AMOLED display
- Battery runtime of up to 168 hours
- Water resistance 5 ATM
- Expanded 24/7 health management
Technical specifications
- Type
Watch GT4
- Product type
Smartwatch
- Functions
Call & message notification
Heart rate zones
Steps
Burned calories
Pace
Sleep pattern analysis
Alarm clock
Stopwatch
- Memory capacity
32 GB
- Factory colour
Silver
- Housing size
41 mm
- Case colour
Silver
- Enclosure material
Stainless steel
- Colour (watch strap)
Stainless steel
- Material (watch strap)
Stainless steel
- Size
Uni
- Watch strap length (min.)
12 cm
- Watch strap length (max.)
19 cm
- Battery capacity
323 mAh
- Rechargeable battery technology
LiPo
- Display resolution
466 x 466 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
0.34
- Screen size diagonal (inches)
132 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013031 HUAWEI Watch GT4 41mm (Aurora-B19T), steel Smartwatch Uni Stainless steel
User & Safety Instructions
User & Safety Instructions 3013031 HUAWEI Watch GT4 41mm (Aurora-B19T), steel Smartwatch Uni Stainless steel
Description
Extremely delicate design.
Nestled in a stainless steel housing the smartwatch shines with charm, whether by day or night.
The clear and ultra-sharp AMOLED display with 466 x 466 pixels represents data in impressive quality.
Waterproof according to IP68 up to a depth of 50 meters and thus suitable for various activities in the water.
Long-lasting battery life of up to 14 days without thinking constantly about charging.
Skin temperature measurement: The watch offers the possibility to measure the skin temperature, WAS gives you a better understanding of your well-being.
Thanks to the function of monitoring the glucose level in the body and the skin temperature, you can develop a better awareness of your health.
The watch not only tracks activities, but also offers comprehensive sleep monitoring to give you insight into your sleep quality.
Detection of sleep apnea, WAS helps to detect potential sleep disorders early.
This text is machine translated.
Features
- Cardiac frequency monitor
- Heart rate sensor type: Optical
- Blood-oxygen sensor
- Pedometers
- Calories burned
- Accelerometers
- Gyroscopic
- Sleep quality
- Ambient light sensor
- SMS notifications
- Electronic compass
- Skin temperature sensor
- Alarm clock
- Stopwatch
- Recommended activity: Fitness
- Activity monitoring
- Tracking exercise
- Call notifications
- Barometers
- GPS
- Built-in microphone
- Built-in speaker
- Wi-Fi
- Bluetooth® version: 5.2
- Bluetooth Low Energy
- Near Field Communication (NFC)
- Display type: Digital
- Screen size 3.35 cm (1.32")
- Screen technology: AMOLED
- Pixel density: 352 ppi
- Battery/battery life 168 h
- Charging time 1.5 h
Scope of delivery
- HUAWEI WATCH GT4 41 mm
- Charging station + charging cable
- Quick start guide
- Safety information.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches










