• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 811300 Fuel 5 l Plastic

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuel

Capacity

5 l

Dim

(W x H x D) 147 x 265 x 247 mm

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Width

147 mm

Height

265 mm

Depth

247 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759757 Hünersdorff 811300 Fuel 5 l Plastic

Description

Features

  • With UN approval
  • Plastic
  • Including outlet tube.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)